IDT IDT72V72100L10BBG technical specifications.
| Access Time | 10ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V72100L10BBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.