The IDT74ALVC162334PAG is a high-speed logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level and low level output currents of 12mA and is packaged in a 39-pin TFSOP package. The IC is RoHS compliant and is available in a rail/Tube packaging configuration.
IDT IDT74ALVC162334PAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74ALVC162334PAG to view detailed technical specifications.
No datasheet is available for this part.