IDT IDT74ALVC164245PVG technical specifications.
| Package/Case | SSOP |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74ALVC164245PVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.