IDT IDT74ALVC1G07DY8 technical specifications.
| Package/Case | SOP |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74ALVC1G07DY8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.