The IDT74ALVCF162835APA8 is a 16-bit bus driver from IDT, packaged in a TFSOP case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and provides high and low level output currents of up to 18mA. This device is not RoHS compliant.
IDT IDT74ALVCF162835APA8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 18mA |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74ALVCF |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74ALVCF162835APA8 to view detailed technical specifications.
No datasheet is available for this part.