IDT IDT74ALVCF162835APAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 18mA |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74ALVCF162835APAG8 to view detailed technical specifications.
No datasheet is available for this part.
