The IDT74ALVCF162835APFG8 is a 16-bit flip-flop with a high level output current of 18mA and a low level output current of 18mA. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
IDT IDT74ALVCF162835APFG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 18mA |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74ALVCF162835APFG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.