The IDT74ALVCH16260PAG is a 1-port D-type latch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a TFSOP package and is mounted on the surface. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 34 units per package.
IDT IDT74ALVCH16260PAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74ALVCH16260PAG to view detailed technical specifications.
No datasheet is available for this part.