The IDT74ALVCH16260PAG8 is a single D-Type latch with a TFSOP package and surface mount. It can supply up to 24mA of high level output current and 24mA of low level output current. The device operates between -40°C and 85°C. It is RoHS compliant and available in quantities of 2000 per reel.
IDT IDT74ALVCH16260PAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74ALVCH16260PAG8 to view detailed technical specifications.
No datasheet is available for this part.