
The IDT74CBTLV16212PAG is a single-channel logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TFSOP package and is designed for surface mount applications. The IC is RoHS compliant and is supplied as a rail/tube package containing 34 units. It is part of the 74CBTLV series and is a single-supply device.
IDT IDT74CBTLV16212PAG technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV16212PAG to view detailed technical specifications.
No datasheet is available for this part.