The IDT74CBTLV3245QG is a single-channel logic gate from IDT, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for use in single-supply applications and features a single independent circuit.
IDT IDT74CBTLV3245QG technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3245QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.