The IDT74CBTLV3245QG8 is a single-channel logic gate from IDT. It is packaged in a surface mount SSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 3000 per reel. It is a single supply type device and part of the 74CBTLV series.
IDT IDT74CBTLV3245QG8 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3245QG8 to view detailed technical specifications.
No datasheet is available for this part.