The IDT74CBTLV3251QG is a single circuit IC packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC is supplied as a single unit in a rail or tube packaging format, with a quantity of 97 units per package.
IDT IDT74CBTLV3251QG technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3251QG to view detailed technical specifications.
No datasheet is available for this part.