
The IDT74CBTLV3253PGG8 is a single circuit IC in a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is available in quantities of 4000 per reel, packaged in tape and reel format.
IDT IDT74CBTLV3253PGG8 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3253PGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
