The IDT74CBTLV3253QG is a single IC with independent circuits, operating within a temperature range of -40°C to 85°C. It is supplied in a surface mount SSOP package, available in quantities of 97. The device is compliant with RoHS regulations and is packaged in a rail or tube format for convenient handling.
IDT IDT74CBTLV3253QG technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3253QG to view detailed technical specifications.
No datasheet is available for this part.