The IDT74CBTLV3861QG8 is a 1-input 3-state buffer with a high level output current of 64mA and a low level output current of 15mA. It is available in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and is part of the 74CBTLV series.
IDT IDT74CBTLV3861QG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74CBTLV3861QG8 to view detailed technical specifications.
No datasheet is available for this part.