The IDT74FCT157CTQG8 is a 4-channel logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied as a tape and reel package with 3000 units per reel. The device is RoHS compliant and features high level output currents of up to 48mA and low level output currents of up to 15mA.
IDT IDT74FCT157CTQG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 48mA |
| Independent Circuits | 4 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT157CTQG8 to view detailed technical specifications.
No datasheet is available for this part.