IDT IDT74FCT162244ATPVG technical specifications.
| Package/Case | SSOP |
| Height | 2.3mm |
| High Level Output Current | -24mA |
| Length | 15.9mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT162244ATPVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.