
IDT IDT74FCT162245CTPAG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | 24mA |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT162245CTPAG to view detailed technical specifications.
No datasheet is available for this part.