The IDT74FCT162245CTPV-8 is a 16-channel dual transceiver with a logic function of transceiver. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface mount SSOP package and is available in tape and reel packaging. The transceiver has a propagation delay of 4.8ns and a quiescent current of 5uA. It is designed to operate over a temperature range of -40°C to 85°C.
IDT IDT74FCT162245CTPV-8 technical specifications.
| Package/Case | SSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 5uA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT162245CTPV-8 to view detailed technical specifications.
No datasheet is available for this part.