IDT IDT74FCT162373ATPAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT162373ATPAG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.