
The IDT74FCT162373ATPVG8 is a dual D-type latch IC with two independent circuits, each capable of sourcing 24mA of high-level output current and sinking 24mA of low-level output current. It is packaged in a surface-mount SSOP package and is available in quantities of 1000 units per reel. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The latch has a turn-on delay time of 1.5ns, making it suitable for high-speed applications.
IDT IDT74FCT162373ATPVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT162373ATPVG8 to view detailed technical specifications.
No datasheet is available for this part.