IDT IDT74FCT162374ATPAG technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT162374ATPAG to view detailed technical specifications.
No datasheet is available for this part.