The IDT74FCT16244ATPAG is a 4-bit inverting buffer with high level output current of 64mA and low level output current of 15mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TFSOP package for surface mount applications. This device is compliant with RoHS regulations and is available in a 39-piece rail/tube packaging.
IDT IDT74FCT16244ATPAG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT16244ATPAG to view detailed technical specifications.
No datasheet is available for this part.