The IDT 74FCT162827CTPVG8 is a 10-bit dual inverting buffer with a high level output current of 24mA and a low level output current of 24mA. It is packaged in a surface mount SSOP-28 package and is available in quantities of 1000. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 74FCT series is a family of high-performance CMOS logic devices.
IDT IDT74FCT162827CTPVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT162827CTPVG8 to view detailed technical specifications.
No datasheet is available for this part.