The IDT74FCT16374ATPV is a 16-bit dual flip-flop with a positive edge trigger. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is mounted using surface mount technology and is available in a SSOP package. The flip-flop has a propagation delay of 6.5ns and can handle high and low level output currents of up to 64mA and -32mA, respectively.
IDT IDT74FCT16374ATPV technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT16374ATPV to view detailed technical specifications.
No datasheet is available for this part.