IDT's 74FCT163827CPAG8 is a dual inverting buffer with a high level output current of 24mA and a low level output current of 8mA. It operates over a temperature range of -40°C to 85°C and is packaged in a TFSOP-14 package. The device is RoHS compliant and available in quantities of 2000 per reel. The 74FCT series is a family of buffer and line driver ICs.
IDT IDT74FCT163827CPAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT163827CPAG8 to view detailed technical specifications.
No datasheet is available for this part.