The IDT74FCT2244ATSOG is a dual inverting buffer with a package type of SOIC. It can handle high level output currents of up to 48mA and low level output currents of up to 48mA. The device operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a rail/Tube packaging format.
IDT IDT74FCT2244ATSOG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT2244ATSOG to view detailed technical specifications.
No datasheet is available for this part.