The IDT74FCT245ATSOG is a bidirectional transceiver with a propagation delay of 4.6ns. It is packaged in a surface mount SOIC package with dimensions of 7.6mm width, 12.8mm length, and 2.34mm height. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can handle high level output currents of up to -15mA and low level output currents of up to 64mA, with a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V.
IDT IDT74FCT245ATSOG technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.34mm |
| High Level Output Current | -15mA |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT245ATSOG to view detailed technical specifications.
No datasheet is available for this part.