The IDT74FCT245ATSOG8 is an 8-bit inverting transceiver with a SOIC package, suitable for surface mount. It can handle high and low level output currents of up to 48mA. The device operates within a temperature range of -40°C to 85°C. It is compliant with RoHS standards.
IDT IDT74FCT245ATSOG8 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT245ATSOG8 to view detailed technical specifications.
No datasheet is available for this part.