The IDT74FCT3244AQG8 is a dual 4-bit inverting buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 24mA and a low level output current of 8mA. The device is packaged in a surface mount SSOP package and is available in quantities of 3000 units per reel. The IDT74FCT3244AQG8 is RoHS compliant and suitable for use in a variety of applications.
IDT IDT74FCT3244AQG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT3244AQG8 to view detailed technical specifications.
No datasheet is available for this part.