The IDT74FCT374ATQG is an 8-bit D-type flip-flop with a positive edge trigger. It can source up to 48mA of high-level output current and 15mA of low-level output current. The device operates over a temperature range of -40°C to 85°C. It is packaged in a surface mount SSOP package and is RoHS compliant.
IDT IDT74FCT374ATQG technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT374ATQG to view detailed technical specifications.
No datasheet is available for this part.