
The IDT74FCT374ATSOG8 is an 8-bit positive edge triggered flip-flop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 48mA and a low level output current of 15mA. The device is packaged in a surface mount SOIC package and is available in quantities of 1000. The IDT74FCT374ATSOG8 is RoHS compliant and suitable for use in a variety of applications.
IDT IDT74FCT374ATSOG8 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 48mA |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT374ATSOG8 to view detailed technical specifications.
No datasheet is available for this part.
