
The IDT74FCT3807PY8 is a single logic gate with a maximum operating frequency of 100MHz. It features LVTTL input logic and is packaged in a surface mount SSOP package. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
IDT IDT74FCT3807PY8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74FCT3807PY8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.