IDT IDT74FCT3807SOGI technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| Input | LVTTL |
| Length | 12.8mm |
| Logic Function | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT3807SOGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
