IDT IDT74FCT807BTSOG technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT807BTSOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
