
The IDT74FCT810CTPYG is a dual 100MHz TTL to TTL translator with a package type of SSOP and surface mount. It operates over a temperature range of 0 to 70°C. This device is RoHS compliant and available in packaging quantities of 64 per rail or tube.
IDT IDT74FCT810CTPYG technical specifications.
| Package/Case | SSOP |
| Input | TTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74FCT810CTPYG to view detailed technical specifications.
No datasheet is available for this part.
