The IDT 74LVC162244APVG is a 4-bit inverting buffer with a maximum operating temperature of 85°C. It features a high level output current of 12mA and a low level output current of 12mA. The device is packaged in a surface mount SSOP-30 package and is compliant with RoHS standards. It is available in a rail/Tube packaging configuration with 30 units per package. The 74LVC series is a family of low voltage CMOS logic devices.
IDT IDT74LVC162244APVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74LVC162244APVG to view detailed technical specifications.
No datasheet is available for this part.