IDT IDT74LVC4245APGG8 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74LVC4245APGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.