
IDT IDT74LVCH16244APVG8 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVCH |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74LVCH16244APVG8 to view detailed technical specifications.
No datasheet is available for this part.
