IDT IDT74LVCH16245APVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Number of Gates | 16 |
| Number of Inputs | 1 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74LVCH16245APVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
