IC MPU 32BIT CORE 300MHZ 256-BGA
IDT IDT79RC32H434-300BCG technical specifications.
| Package/Case | LBGA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | Interprise™ |
| Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT79RC32H434-300BCG to view detailed technical specifications.
No datasheet is available for this part.