IDT IDT79RC32K438-266BBI technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | Interprise™ |
| Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT79RC32K438-266BBI to view detailed technical specifications.
No datasheet is available for this part.