IDT IDT79RC32V332-133DHGI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Interprise™ |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT79RC32V332-133DHGI to view detailed technical specifications.
No datasheet is available for this part.