IDT IDT79RC32V364-100DAG technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT79RC32V364-100DAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.