IDT IDT8202-48VPCNSG technical specifications.
| Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Packaging | Tray |
| Series | CrystalFree™ |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8202-48VPCNSG to view detailed technical specifications.
No datasheet is available for this part.