IDT IDT82P20516DBFG technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.89W |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT82P20516DBFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.