IDT IDT82V8313DS technical specifications.
| Package/Case | PQFP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 185mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT82V8313DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.