IDT's IDT85304-01PGGI8 is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 650MHz and is packaged in a TSSOP package. The device is mounted using surface mount technology and is compliant with RoHS regulations. The IC is available in quantities of 3000 per reel.
IDT IDT85304-01PGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT85304-01PGGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.