
The IDT8535-01PGGI8 is a single-channel LVTTL buffer with a maximum operating frequency of 266MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 3000 per reel.
IDT IDT8535-01PGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8535-01PGGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.